EET-HC2G331CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 26
Unit Price: 7,78000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,47080 €
Datasheet

Direct


Rubycon
In Stock: 143
Unit Price: 7,33000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,73515 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 9,26000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,78095 €
Datasheet

Direct


Rubycon
In Stock: 400
Unit Price: 8,75000 €
Datasheet

Direct


Rubycon
In Stock: 186
Unit Price: 9,59000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 9,49000 €
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: 10,06000 €
Datasheet

Direct


Chemi-Con
In Stock: 320
Unit Price: 10,05000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 11,20000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 7,49000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 6,26000 €
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2G331CA

DigiKey Part Number
P11769-ND
Manufacturer
Manufacturer Product Number
EET-HC2G331CA
Description
CAP ALUM 330UF 20% 400V SNAP TH
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2G331CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
553mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Ripple Current @ High Frequency
2.02 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes