EET-HC2D152EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 3,28045 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.869
Unit Price: 7,90000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.166
Unit Price: 9,39000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.091
Unit Price: 8,02000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.063
Unit Price: 8,44000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,34220 €
Datasheet
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 144mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2D152EA

DigiKey Part Number
P11723-ND
Manufacturer
Manufacturer Product Number
EET-HC2D152EA
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 144mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2D152EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.92 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
144mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2D152MELC35Nichicon0493-3242-ND3,28045 €Direct
381LQ152M200K042Cornell Dubilier Knowles3.869338-3751-ND7,90000 €Similar
381LR152M200A042Cornell Dubilier Knowles1.166338-2277-ND9,39000 €Similar
381LR152M200K052Cornell Dubilier Knowles3.091338-2484-ND8,02000 €Similar
381LX152M200A042Cornell Dubilier Knowles1.063338-2295-ND8,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes