EET-HC2D102DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 61
Unit Price: 8,12000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 3,71578 €
Datasheet

Direct


Nichicon
In Stock: 101
Unit Price: 6,16000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 7,78000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 49
Unit Price: 8,98000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.559
Unit Price: 6,71000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3
Unit Price: 7,39000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.742
Unit Price: 6,52000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 839
Unit Price: 6,58000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.227
Unit Price: 7,27000 €
Datasheet

Similar


Chemi-Con
In Stock: 218
Unit Price: 9,22000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 11,82000 €
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2D102DA

DigiKey Part Number
P11717-ND
Manufacturer
Manufacturer Product Number
EET-HC2D102DA
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2D102DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
3.22 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes