
EEH-ZK1E151XP | |
|---|---|
DigiKey Part Number | P121396TR-ND - Tape & Reel (TR) P121396CT-ND - Cut Tape (CT) P121396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E151XP |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E151XP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZK1E151XV | Panasonic Industry | 468 | P123719CT-ND | 1,14000 € | Parametric Equivalent |
| 25PJV150M6.3X8 | Rubycon | 3.276 | 1189-25PJV150M6.3X8CT-ND | 1,37000 € | Parametric Equivalent |
| EHBSA025M1510608T | Eaton - Electronics Division | 890 | 283-EHBSA025M1510608TCT-ND | 0,82000 € | Parametric Equivalent |
| GYE1E151MCQ1GS | Nichicon | 1.642 | 493-GYE1E151CT-ND | 1,06000 € | Parametric Equivalent |
| HHXJ250ARA151MF80G | Chemi-Con | 305 | 565-HHXJ250ARA151MF80GCT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,42440 € | 21,22 € |
| 100 | 0,38180 € | 38,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,28299 € | 254,69 € |
| 1.800 | 0,26352 € | 474,34 € |
| 2.700 | 0,25370 € | 684,99 € |
| 4.500 | 0,24274 € | 1.092,33 € |
| 6.300 | 0,23631 € | 1.488,75 € |
| 9.000 | 0,23009 € | 2.070,81 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |











