
HHXJ250ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA151MF80GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA151MF80GCT-ND - Cut Tape (CT) 565-HHXJ250ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA151MF80G |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA151MF80G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ250GRA151MF80G | Chemi-Con | 4.409 | 565-HHXJ250GRA151MF80GCT-ND | 0,88000 € | Parametric Equivalent |
| 25PJV150M6.3X8 | Rubycon | 3.276 | 1189-25PJV150M6.3X8CT-ND | 1,37000 € | Parametric Equivalent |
| EEH-ZK1E151XP | Panasonic Industry | 2 | P121396CT-ND | 0,88000 € | Parametric Equivalent |
| EEH-ZK1E151XV | Panasonic Industry | 760 | P123719CT-ND | 1,14000 € | Parametric Equivalent |
| EHBSA025M1510608T | Eaton - Electronics Division | 890 | 283-EHBSA025M1510608TCT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,61200 € | 30,60 € |
| 100 | 0,55400 € | 55,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,42690 € | 384,21 € |
| 1.800 | 0,39999 € | 719,98 € |
| 2.700 | 0,38642 € | 1.043,33 € |
| 4.500 | 0,37128 € | 1.670,76 € |
| 6.300 | 0,36239 € | 2.283,06 € |
| 9.000 | 0,35380 € | 3.184,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


