150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ250GRA151MF80G

DigiKey Part Number
565-HHXJ250GRA151MF80GTR-ND - Tape & Reel (TR)
565-HHXJ250GRA151MF80GCT-ND - Cut Tape (CT)
565-HHXJ250GRA151MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ250GRA151MF80G
Description
CAP ALUMHYB 150UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Capacitance
150 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
30mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,56100 €5,61 €
500,42580 €21,29 €
1000,38300 €38,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,28921 €260,29 €
1.8000,26933 €484,79 €
2.7000,25930 €700,11 €
4.5000,24811 €1.116,49 €
6.3000,24154 €1.521,70 €
9.0000,23519 €2.116,71 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €