Similar

EEG-A2E122FCE | |
|---|---|
DigiKey Part Number | P10089-ND |
Manufacturer | |
Manufacturer Product Number | EEG-A2E122FCE |
Description | CAP ALUM 1200UF 20% 250V SCREW |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 184mOhm @ 120Hz 3000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.18 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.874" (22.20mm) |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance ±20% | Height - Seated (Max) 2.125" (53.98mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 184mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500C122T250BA2B | Cornell Dubilier Knowles | 39 | 338-1268-ND | 39,21000 € | Similar |


