
500C122T250BA2B | |
|---|---|
DigiKey Part Number | 338-1268-ND |
Manufacturer | |
Manufacturer Product Number | 500C122T250BA2B |
Description | CAP ALUM 1200UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 94.6mOhm 5000 Hrs @ 95°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 95°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.21 A @ 10 kHz |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance -10%, +50% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.125" (53.98mm) |
ESR (Equivalent Series Resistance) 94.6mOhm | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 95°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 € | 39,21 € |
| 42 | 27,36952 € | 1.149,52 € |
| 84 | 26,20381 € | 2.201,12 € |
| 126 | 25,61595 € | 3.227,61 € |
| Unit Price without VAT: | 39,21000 € |
|---|---|
| Unit Price with VAT: | 46,65990 € |


