Direct
Direct
Similar
Similar


EEF-UE0G221R | |
|---|---|
DigiKey Part Number | PCE2117TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UE0G221R |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UE0G221R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.165" (4.20mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 4 V | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0G221R | Panasonic Industry | 7.676 | PCE4816CT-ND | 1,64000 € | Direct |
| EEF-CX0G221XR | Panasonic Industry | 4.975 | PCE4939CT-ND | 1,73000 € | Direct |
| EEF-SX0G221ER | Panasonic Industry | 16.576 | PCE4991CT-ND | 2,18000 € | Similar |
| ECASD60G227M010K00 | Murata Electronics | 100 | 490-5458-1-ND | 1,86000 € | Similar |




