
ECASD60G227M010K00 | |
|---|---|
DigiKey Part Number | 490-5458-2-ND - Tape & Reel (TR) 490-5458-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECASD60G227M010K00 |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD60G227M010K00 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECASD40J227M010KA0 | Murata Electronics | 8.227 | 490-ECASD40J227M010KA0CT-ND | 1,76000 € | MFR Recommended |
| EEF-SX0G221ER | Panasonic Industry | 16.026 | PCE4991CT-ND | 2,20000 € | Direct |
| A700D227M004ATE009 | KEMET | 520 | 399-11707-1-ND | 3,69000 € | Similar |
| EEF-CX0G221R | Panasonic Industry | 7.676 | PCE4816CT-ND | 1,65000 € | Similar |
| EEF-CX0G221XR | Panasonic Industry | 4.975 | PCE4939CT-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23100 € | 12,31 € |
| 50 | 0,96400 € | 48,20 € |
| 100 | 0,87970 € | 87,97 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

