47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TPV470XAP

DigiKey Part Number
PCE4932TR-ND - Tape & Reel (TR)
PCE4932CT-ND - Cut Tape (CT)
PCE4932DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TPV470XAP
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TPV470XAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
128.1 mA @ 120 Hz
Ripple Current @ High Frequency
197 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49600 €4,96 €
500,37460 €18,73 €
1000,33620 €33,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,24718 €222,46 €
1.8000,22962 €413,32 €
2.7000,22076 €596,05 €
4.5000,21088 €948,96 €
6.3000,20508 €1.292,00 €
9.0000,19947 €1.795,23 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €