
EEE-TP1E101AP | |
|---|---|
DigiKey Part Number | PCE4929TR-ND - Tape & Reel (TR) PCE4929CT-ND - Cut Tape (CT) PCE4929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1E101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1E101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1E101P | Panasonic Industry | 5.288 | PCE3731CT-ND | 1,21000 € | Similar |
| 35THV100M8X10.5 | Rubycon | 48.655 | 1189-2055-1-ND | 0,69000 € | Upgrade |
| EMHB350ARA101MHA0G | Chemi-Con | 1.502 | 565-EMHB350ARA101MHA0GCT-ND | 1,27000 € | Upgrade |
| UCZ1E101MCL1GS | Nichicon | 749 | 493-4315-1-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,57920 € | 28,96 € |
| 100 | 0,52360 € | 52,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42014 € | 210,07 € |
| 1.000 | 0,39059 € | 390,59 € |
| 1.500 | 0,37567 € | 563,50 € |
| 2.500 | 0,35904 € | 897,60 € |
| 3.500 | 0,34926 € | 1.222,41 € |
| 5.000 | 0,33982 € | 1.699,10 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

