Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade

EEE-TK1A331P | |
|---|---|
DigiKey Part Number | PCE3725TR-ND - Tape & Reel (TR) PCE3725CT-ND - Cut Tape (CT) PCE3725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1A331P |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1A331P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1A331P | Panasonic Industry | 893 | PCE5123CT-ND | 1,13000 € | Direct |
| EEE-TC1C331P | Panasonic Industry | 727 | PCE5128CT-ND | 1,13000 € | Upgrade |
| EEE-TC1E331P | Panasonic Industry | 447 | PCE5132CT-ND | 1,13000 € | Upgrade |
| EEE-TK1E331UP | Panasonic Industry | 2.176 | PCE3734CT-ND | 1,38000 € | Upgrade |
| EEE-TP1C331AP | Panasonic Industry | 0 | PCE4927CT-ND | 1,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,88900 € | 8,89 € |
| 50 | 0,68680 € | 34,34 € |
| 100 | 0,62300 € | 62,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50358 € | 251,79 € |
| 1.000 | 0,46957 € | 469,57 € |
| 1.500 | 0,45241 € | 678,62 € |
| 2.500 | 0,43328 € | 1.083,20 € |
| 3.500 | 0,42203 € | 1.477,11 € |
| 5.000 | 0,41117 € | 2.055,85 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |









