Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade

EEE-TK1A331P | |
|---|---|
DigiKey Part Number | PCE3725TR-ND - Tape & Reel (TR) PCE3725CT-ND - Cut Tape (CT) PCE3725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1A331P |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1A331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90000 € | 9,00 € |
| 50 | 0,69560 € | 34,78 € |
| 100 | 0,63080 € | 63,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50992 € | 254,96 € |
| 1.000 | 0,47548 € | 475,48 € |
| 1.500 | 0,45810 € | 687,15 € |
| 2.500 | 0,43873 € | 1.096,83 € |
| 3.500 | 0,42735 € | 1.495,73 € |
| 5.000 | 0,41635 € | 2.081,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |









