Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEE-TG1V471M | |
|---|---|
DigiKey Part Number | PCE4117TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1V471M |
Description | CAP ALUM 470UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1H471AM | Panasonic Industry | 336 | PCE4900CT-ND | 2,60000 € | Direct |
| EEE-TK1J471AM | Panasonic Industry | 1.408 | PCE4907CT-ND | 2,60000 € | Direct |
| EEE-TK1V471AM | Panasonic Industry | 0 | PCE4894CT-ND | 2,60000 € | Direct |
| EEV-TG1H471M | Panasonic Industry | 0 | PCE3654CT-ND | 2,42000 € | Direct |
| EEV-TG1J471M | Panasonic Industry | 432 | PCE3667CT-ND | 2,42000 € | Direct |






