Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-TG1H101UV | |
|---|---|
DigiKey Part Number | 10-EEE-TG1H101UVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1H101UV |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1H101UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 143.65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 221 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1H101UP | Panasonic Industry | 9.422 | PCE4072CT-ND | 1,07000 € | Parametric Equivalent |
| EEE-TG1J101UP | Panasonic Industry | 23.028 | PCE4086CT-ND | 1,07000 € | Parametric Equivalent |
| 50THV100M10X10.5 | Rubycon | 89.522 | 1189-2059-1-ND | 0,84000 € | Parametric Equivalent |
| B40940A6107M000 | TDK | 0 | 495-B40940A6107M000TR-ND | 0,61483 € | Parametric Equivalent |
| EDT107M050S9PAA | KEMET | 7.336 | 399-20517-1-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61132 € | 305,66 € |
| Unit Price without VAT: | 0,61132 € |
|---|---|
| Unit Price with VAT: | 0,72747 € |













