



UCJ1H101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6441-2-ND - Tape & Reel (TR) 493-6441-1-ND - Cut Tape (CT) 493-6441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1H101MCL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1H101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,44300 € | 22,15 € |
| 100 | 0,39880 € | 39,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32246 € | 161,23 € |
| 1.000 | 0,29841 € | 298,41 € |
| 1.500 | 0,28627 € | 429,41 € |
| 2.500 | 0,27274 € | 681,85 € |
| 3.500 | 0,26479 € | 926,77 € |
| 5.000 | 0,25710 € | 1.285,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

