Parametric Equivalent
Parametric Equivalent

EEE-TC1C331UP | |
|---|---|
DigiKey Part Number | PCE5257TR-ND - Tape & Reel (TR) PCE5257CT-ND - Cut Tape (CT) PCE5257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1C331UP |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1C331UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 266.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1E331UP | Panasonic Industry | 938 | PCE5261CT-ND | 1,10000 € | Parametric Equivalent |
| EMHL160ARA331MHA0G | Chemi-Con | 821 | 565-EMHL160ARA331MHA0GCT-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70300 € | 7,03 € |
| 50 | 0,53800 € | 26,90 € |
| 100 | 0,48590 € | 48,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38882 € | 194,41 € |
| 1.000 | 0,36106 € | 361,06 € |
| 1.500 | 0,34705 € | 520,58 € |
| 2.500 | 0,33142 € | 828,55 € |
| 3.500 | 0,32224 € | 1.127,84 € |
| 5.000 | 0,31337 € | 1.566,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



