
EEE-TC1A221V | |
|---|---|
DigiKey Part Number | P124838TR-ND - Tape & Reel (TR) P124838CT-ND - Cut Tape (CT) P124838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1A221V |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1A221V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 266.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1A221P | Panasonic Industry | 450 | PCE5122CT-ND | 1,01000 € | Parametric Equivalent |
| EEE-TC1C221P | Panasonic Industry | 845 | PCE5127CT-ND | 1,01000 € | Parametric Equivalent |
| EEE-TC1C221V | Panasonic Industry | 819 | P124847CT-ND | 1,46000 € | Parametric Equivalent |
| EEE-TP1A221AV | Panasonic Industry | 8 | P124866CT-ND | 1,55000 € | Parametric Equivalent |
| EEE-TP1C221AV | Panasonic Industry | 408 | P124870CT-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,73580 € | 36,79 € |
| 100 | 0,66820 € | 66,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54160 € | 270,80 € |
| 1.000 | 0,50561 € | 505,61 € |
| 1.500 | 0,48745 € | 731,17 € |
| 2.500 | 0,46720 € | 1.168,00 € |
| 3.500 | 0,45530 € | 1.593,55 € |
| 5.000 | 0,44381 € | 2.219,05 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

