
EEE-HC1E331P | |
|---|---|
DigiKey Part Number | PCE3755TR-ND - Tape & Reel (TR) PCE3755CT-ND - Cut Tape (CT) PCE3755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1E331P |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1E331P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 238 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 404.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V331GP | Panasonic Industry | 2.444 | PCE4322CT-ND | 1,09000 € | Upgrade |
| EEE-FT1H331GP | Panasonic Industry | 32 | PCE5121CT-ND | 1,44000 € | Upgrade |
| EEE-FC1E331AP | Panasonic Industry | 200 | PCE4359CT-ND | 0,92000 € | Similar |
| EEE-FC1E331P | Panasonic Industry | 4.698 | PCE4007CT-ND | 0,84000 € | Similar |
| EEE-HA1E331AP | Panasonic Industry | 1.378 | PCE4665CT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,41340 € | 20,67 € |
| 100 | 0,37160 € | 37,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29414 € | 147,07 € |
| 1.000 | 0,27187 € | 271,87 € |
| 1.500 | 0,26063 € | 390,94 € |
| 2.500 | 0,24810 € | 620,25 € |
| 3.500 | 0,24073 € | 842,55 € |
| 5.000 | 0,23362 € | 1.168,10 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

