
EEE-HC0J101P | |
|---|---|
DigiKey Part Number | PCE3741TR-ND - Tape & Reel (TR) PCE3741CT-ND - Cut Tape (CT) PCE3741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC0J101P |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC0J101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120.7 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA0J101WR | Panasonic Industry | 229.262 | PCE4156CT-ND | 0,35000 € | Similar |
| EEE-HAJ101WAR | Panasonic Industry | 36.303 | PCE4718CT-ND | 0,38000 € | Similar |
| UUA0J101MCL1GS | Nichicon | 333 | 493-9434-1-ND | 0,47000 € | Upgrade |
| UUL0J101MCL1GS | Nichicon | 3.478 | 493-9489-1-ND | 0,72000 € | Similar |
| UZG0J101MCL1GB | Nichicon | 966 | 493-10046-1-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,13890 € | 69,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12438 € | 124,38 € |
| 2.000 | 0,11442 € | 228,84 € |
| 3.000 | 0,10939 € | 328,17 € |
| 5.000 | 0,10378 € | 518,90 € |
| 7.000 | 0,10049 € | 703,43 € |
| 10.000 | 0,09730 € | 973,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

