
EEE-HB1V330AP | |
|---|---|
DigiKey Part Number | PCE4775TR-ND - Tape & Reel (TR) PCE4775CT-ND - Cut Tape (CT) PCE4775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1V330AP |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1V330AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 142.8 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1V330P | Panasonic Industry | 1.957 | PCE4243CT-ND | 0,54000 € | Direct |
| EEE-FK1H330P | Panasonic Industry | 1.444 | PCE3813CT-ND | 0,62000 € | Upgrade |
| EEE-FC1V330AP | Panasonic Industry | 1.472 | PCE4368CT-ND | 0,67000 € | Similar |
| EEE-FC1V330P | Panasonic Industry | 63.168 | PCE4028CT-ND | 0,62000 € | Similar |
| EEE-HA1V330WP | Panasonic Industry | 8.392 | PCE4244CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,34720 € | 17,36 € |
| 100 | 0,31120 € | 31,12 € |
| 500 | 0,24916 € | 124,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22537 € | 225,37 € |
| 2.000 | 0,20940 € | 418,80 € |
| 3.000 | 0,20133 € | 603,99 € |
| 5.000 | 0,19234 € | 961,70 € |
| 7.000 | 0,18706 € | 1.309,42 € |
| 10.000 | 0,18195 € | 1.819,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

