
EEE-FC1V330P | |
|---|---|
DigiKey Part Number | PCE4028TR-ND - Tape & Reel (TR) PCE4028CT-ND - Cut Tape (CT) PCE4028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V330P |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H330P | Panasonic Industry | 5.964 | PCE3813CT-ND | 0,62000 € | Upgrade |
| EEE-HA1H330UP | Panasonic Industry | 1.969 | PCE4217CT-ND | 0,54000 € | Upgrade |
| EEE-HAH330UAP | Panasonic Industry | 0 | PCE4715TR-ND | 0,16683 € | Upgrade |
| EEE-HB1V330AP | Panasonic Industry | 45 | PCE4775CT-ND | 0,73000 € | Upgrade |
| EEE-TG1H330UP | Panasonic Industry | 13.948 | PCE4077CT-ND | 0,88000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,28960 € | 14,48 € |
| 100 | 0,25890 € | 25,89 € |
| 500 | 0,20568 € | 102,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18543 € | 185,43 € |
| 2.000 | 0,17174 € | 343,48 € |
| 3.000 | 0,16482 € | 494,46 € |
| 5.000 | 0,15711 € | 785,55 € |
| 7.000 | 0,15258 € | 1.068,06 € |
| 10.000 | 0,14821 € | 1.482,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

