Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-HB1H220P | |
|---|---|
DigiKey Part Number | 10-EEE-HB1H220PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H220P |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H220P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J220L | Panasonic Industry | 2.049 | 10-EEE-FK1J220LCT-ND | 0,73000 € | Parametric Equivalent |
| EEE-FK1J220P | Panasonic Industry | 22.600 | PCE3820CT-ND | 0,65000 € | Parametric Equivalent |
| EEE-HB1H220AP | Panasonic Industry | 771 | PCE4761CT-ND | 0,73000 € | Parametric Equivalent |
| AHA226M50E16T-F | Cornell Dubilier Knowles | 0 | AHA226M50E16T-F-ND | 0,29670 € | Parametric Equivalent |
| AHA226M63E16B-F | Cornell Dubilier Knowles | 0 | AHA226M63E16B-F-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16494 € | 329,88 € |
| Unit Price without VAT: | 0,16494 € |
|---|---|
| Unit Price with VAT: | 0,19628 € |







