Upgrade
Similar
Upgrade
Similar

AHA226M50E16T-F | |
|---|---|
DigiKey Part Number | AHA226M50E16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA226M50E16T-F |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 9Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M63E16T-F | Cornell Dubilier Knowles | 1.013 | 338-2164-1-ND | 1,33000 € | Upgrade |
| AFK226M50D16T-F | Cornell Dubilier Knowles | 0 | 338-2741-1-ND | 0,99000 € | Similar |
| EEE-FK1J220P | Panasonic Industry | 11.452 | PCE3820CT-ND | 0,65000 € | Upgrade |
| EEE-FT1H220AR | Panasonic Industry | 2.487 | PCE5022CT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29670 € | 296,70 € |
| Unit Price without VAT: | 0,29670 € |
|---|---|
| Unit Price with VAT: | 0,35307 € |





