
EEE-HB1E330AP | |
|---|---|
DigiKey Part Number | PCE4755TR-ND - Tape & Reel (TR) PCE4755CT-ND - Cut Tape (CT) PCE4755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E330AP |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E330AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E330AP | Panasonic Industry | 1.685 | PCE4410CT-ND | 0,51000 € | Upgrade |
| EEE-FC1E330AP | Panasonic Industry | 14.190 | PCE4354CT-ND | 0,47000 € | Similar |
| EEE-FC1E330P | Panasonic Industry | 8.725 | PCE4006CT-ND | 0,39000 € | Similar |
| UUL1E330MCL1GS | Nichicon | 3.430 | 493-9515-1-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17080 € | 17,08 € |
| 500 | 0,13344 € | 66,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11939 € | 119,39 € |
| 2.000 | 0,10976 € | 219,52 € |
| 3.000 | 0,10489 € | 314,67 € |
| 5.000 | 0,09946 € | 497,30 € |
| 7.000 | 0,09627 € | 673,89 € |
| 10.000 | 0,09319 € | 931,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

