
EEE-HAE221UAP | |
|---|---|
DigiKey Part Number | PCE4708TR-ND - Tape & Reel (TR) PCE4708CT-ND - Cut Tape (CT) PCE4708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAE221UAP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAE221UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E221AP | Panasonic Industry | 7.111 | PCE4548CT-ND | 0,98000 € | Direct |
| EEE-FK1E221AP | Panasonic Industry | 2.809 | PCE4416CT-ND | 0,90000 € | Upgrade |
| EEE-FK1E221GP | Panasonic Industry | 3.660 | PCE4317CT-ND | 0,97000 € | Upgrade |
| EEE-FK1E221P | Panasonic Industry | 279 | PCE3800CT-ND | 0,76000 € | Upgrade |
| EEE-FK1V221GP | Panasonic Industry | 84 | PCE4321CT-ND | 0,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36080 € | 18,04 € |
| 100 | 0,32370 € | 32,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25480 € | 127,40 € |
| 1.000 | 0,23495 € | 234,95 € |
| 1.500 | 0,22492 € | 337,38 € |
| 2.500 | 0,21374 € | 534,35 € |
| 3.500 | 0,20717 € | 725,10 € |
| 5.000 | 0,20082 € | 1.004,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

