
EEE-HAC470WAR | |
|---|---|
DigiKey Part Number | PCE4701TR-ND - Tape & Reel (TR) PCE4701CT-ND - Cut Tape (CT) PCE4701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAC470WAR |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAC470WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPC470UAR | Panasonic Industry | 4.906 | PCE4531CT-ND | 0,51000 € | Direct |
| EEE-FC1C470AP | Panasonic Industry | 1.980 | PCE4345CT-ND | 0,47000 € | Similar |
| EEE-FC1C470P | Panasonic Industry | 5.489 | PCE4000CT-ND | 0,42000 € | Similar |
| EEE-HA1C470AP | Panasonic Industry | 880 | PCE4658CT-ND | 0,41000 € | Similar |
| EEE-HA1C470P | Panasonic Industry | 7.955 | PCE4189CT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,15480 € | 15,48 € |
| 500 | 0,12040 € | 60,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10754 € | 107,54 € |
| 2.000 | 0,09868 € | 197,36 € |
| 3.000 | 0,09421 € | 282,63 € |
| 5.000 | 0,08922 € | 446,10 € |
| 7.000 | 0,08629 € | 604,03 € |
| 10.000 | 0,08345 € | 834,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

