
EEE-FC1C470AP | |
|---|---|
DigiKey Part Number | PCE4345TR-ND - Tape & Reel (TR) PCE4345CT-ND - Cut Tape (CT) PCE4345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C470AP |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C470AP | Panasonic Industry | 5.012 | PCE4530CT-ND | 0,55000 € | Upgrade |
| EEE-FP1E470AP | Panasonic Industry | 2.445 | PCE4543CT-ND | 0,55000 € | Upgrade |
| EEE-FP1V470AP | Panasonic Industry | 30.958 | PCE4552CT-ND | 0,51000 € | Upgrade |
| EEE-HB1C470AP | Panasonic Industry | 3.007 | PCE4749CT-ND | 0,42000 € | Upgrade |
| EEE-HB1C470P | Panasonic Industry | 5 | PCE4139CT-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,18970 € | 18,97 € |
| 500 | 0,14880 € | 74,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13340 € | 133,40 € |
| 2.000 | 0,12287 € | 245,74 € |
| 3.000 | 0,11755 € | 352,65 € |
| 5.000 | 0,11162 € | 558,10 € |
| 7.000 | 0,10813 € | 756,91 € |
| 10.000 | 0,10476 € | 1.047,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

