22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA2A220UP

DigiKey Part Number
PCE4251TR-ND - Tape & Reel (TR)
PCE4251CT-ND - Cut Tape (CT)
PCE4251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA2A220UP
Description
CAP ALUM 22UF 20% 100V SMD
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA2A220UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
93.5 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN2A220PPanasonic Industry3.51610-EEE-FN2A220PCT-ND0,80000 €MFR Recommended
EEE-FK2A220PPanasonic Industry5.828PCE3845CT-ND0,77000 €Upgrade
EEE-TG2A220UPPanasonic Industry1.447PCE4124CT-ND1,03000 €Upgrade
EEE-HA2A220PPanasonic Industry1.183PCE4250CT-ND0,78000 €Similar
EEE-HD2A220PPanasonic Industry1.800PCE4987CT-ND0,97000 €Similar
In-Stock: 8.296
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46600 €4,66 €
500,35080 €17,54 €
1000,31460 €31,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,24732 €123,66 €
1.0000,22793 €227,93 €
1.5000,21815 €327,23 €
2.5000,20723 €518,08 €
3.5000,20081 €702,83 €
5.0000,19461 €973,05 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €