
EEE-HA2A220P | |
|---|---|
DigiKey Part Number | PCE4250TR-ND - Tape & Reel (TR) PCE4250CT-ND - Cut Tape (CT) PCE4250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA2A220P |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA2A220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA2A220UP | Panasonic Industry | 8.296 | PCE4251CT-ND | 0,74000 € | Similar |
| EEE-HD2A220P | Panasonic Industry | 1.800 | PCE4987CT-ND | 0,97000 € | Similar |
| EEE-TG2A220P | Panasonic Industry | 6.167 | PCE4123CT-ND | 1,16000 € | Parametric Equivalent |
| MAL214699902E3 | Vishay Beyschlag/Draloric/BC Components | 2.450 | 56-MAL214699902E3CT-ND | 2,48000 € | Upgrade |
| MAL215097903E3 | Vishay Beyschlag/Draloric/BC Components | 3.357 | 4739PHCT-ND | 2,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,37260 € | 18,63 € |
| 100 | 0,33440 € | 33,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26354 € | 131,77 € |
| 1.000 | 0,24313 € | 243,13 € |
| 1.500 | 0,23283 € | 349,25 € |
| 2.500 | 0,22135 € | 553,38 € |
| 3.500 | 0,21460 € | 751,10 € |
| 5.000 | 0,20808 € | 1.040,40 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

