
EEE-HA1H4R7AR | |
|---|---|
DigiKey Part Number | PCE4676TR-ND - Tape & Reel (TR) PCE4676CT-ND - Cut Tape (CT) PCE4676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H4R7AR |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H4R7AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 39.1 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H4R7AR | Panasonic Industry | 980 | PCE4766CT-ND | 0,37000 € | Similar |
| EEE-HB1H4R7R | Panasonic Industry | 54 | PCE4147CT-ND | 0,34000 € | Similar |
| EEE-HC1H4R7R | Panasonic Industry | 1.952 | P19738CT-ND | 0,39000 € | Similar |
| EEE-HD1H4R7R | Panasonic Industry | 15.745 | PCE4975CT-ND | 0,39000 € | Similar |
| UUD1H4R7MCL1GS | Nichicon | 2.512 | 493-2297-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16320 € | 8,16 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,11214 € | 56,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10003 € | 100,03 € |
| 2.000 | 0,09168 € | 183,36 € |
| 3.000 | 0,08746 € | 262,38 € |
| 5.000 | 0,08275 € | 413,75 € |
| 7.000 | 0,07998 € | 559,86 € |
| 10.000 | 0,07731 € | 773,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

