
EEE-HA1A221XP | |
|---|---|
DigiKey Part Number | PCE4173TR-ND - Tape & Reel (TR) PCE4173CT-ND - Cut Tape (CT) PCE4173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A221XP |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A221XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 204 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPA221XAP | Panasonic Industry | 2.215 | PCE4524CT-ND | 0,70000 € | Direct |
| EEE-FPC221XAP | Panasonic Industry | 9.053 | PCE4537CT-ND | 0,64000 € | Direct |
| EEE-FN1C221XP | Panasonic Industry | 5.699 | 10-EEE-FN1C221XPCT-ND | 0,57000 € | MFR Recommended |
| EEE-FK1A221XP | Panasonic Industry | 27.896 | PCE3776CT-ND | 0,59000 € | Upgrade |
| EEE-FK1C221XP | Panasonic Industry | 80.029 | PCE3788CT-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,19900 € | 9,95 € |
| 100 | 0,17680 € | 17,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,12548 € | 112,93 € |
| 1.800 | 0,11527 € | 207,49 € |
| 2.700 | 0,11011 € | 297,30 € |
| 4.500 | 0,10437 € | 469,67 € |
| 6.300 | 0,10099 € | 636,24 € |
| 9.000 | 0,09772 € | 879,48 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

