Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FT0J331AV | |
|---|---|
DigiKey Part Number | P124795TR-ND - Tape & Reel (TR) P124795CT-ND - Cut Tape (CT) P124795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT0J331AV |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT0J331AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT0J331AL | Panasonic Industry | 0 | 10-EEE-FT0J331ALCT-ND | 0,64000 € | Parametric Equivalent |
| EEE-FT0J331AP | Panasonic Industry | 8.671 | P15080CT-ND | 0,63000 € | Parametric Equivalent |
| EMZR6R3ARA331MF61G | Chemi-Con | 1.658 | 565-5127-1-ND | 0,76000 € | Parametric Equivalent |
| EMZR6R3GRA331MF61G | Chemi-Con | 0 | 565-EMZR6R3GRA331MF61GCT-ND | 0,77000 € | Parametric Equivalent |
| UCM0J331MCL1GS | Nichicon | 0 | 493-17466-1-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37194 € | 371,94 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |






