Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR6R3GRA331MF61G | |
|---|---|
DigiKey Part Number | 565-EMZR6R3GRA331MF61GTR-ND - Tape & Reel (TR) 565-EMZR6R3GRA331MF61GCT-ND - Cut Tape (CT) 565-EMZR6R3GRA331MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR6R3GRA331MF61G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,31830 € | 31,83 € |
| 500 | 0,25532 € | 127,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23546 € | 235,46 € |
| 2.000 | 0,21895 € | 437,90 € |
| 3.000 | 0,21061 € | 631,83 € |
| 5.000 | 0,20132 € | 1.006,60 € |
| 7.000 | 0,19586 € | 1.371,02 € |
| 10.000 | 0,19059 € | 1.905,90 € |
| 12.000 | 0,18808 € | 2.256,96 € |
| 24.000 | 0,17959 € | 4.310,16 € |
| 25.000 | 0,17914 € | 4.478,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |





