
EEE-FPV391UAV | |
|---|---|
DigiKey Part Number | P124789TR-ND - Tape & Reel (TR) P124789CT-ND - Cut Tape (CT) P124789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPV391UAV |
Description | CAP ALUM 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPV391UAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPV391UAP | Panasonic Industry | 4.763 | PCE4446CT-ND | 1,17000 € | Parametric Equivalent |
| 35TKV390M10X10.5 | Rubycon | 27 | 1189-2078-1-ND | 1,38000 € | Parametric Equivalent |
| UCL1V391MNL1GS | Nichicon | 3.395 | 493-3960-1-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04000 € | 10,40 € |
| 50 | 0,80880 € | 40,44 € |
| 100 | 0,73570 € | 73,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59860 € | 299,30 € |
| 1.000 | 0,55970 € | 559,70 € |
| 1.500 | 0,54007 € | 810,11 € |
| 2.500 | 0,51819 € | 1.295,48 € |
| 3.500 | 0,50533 € | 1.768,65 € |
| 5.000 | 0,49291 € | 2.464,55 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

