
35TKV390M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2078-2-ND - Tape & Reel (TR) 1189-2078-1-ND - Cut Tape (CT) 1189-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TKV390M10X10.5 |
Description | CAP ALUM 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TKV390M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPV391UAP | Panasonic Industry | 4.763 | PCE4446CT-ND | 1,18000 € | Parametric Equivalent |
| UCL1V391MNL1GS | Nichicon | 10.385 | 493-3960-1-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,89600 € | 8,96 € |
| 50 | 0,69120 € | 34,56 € |
| 100 | 0,62630 € | 62,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51472 € | 257,36 € |
| 1.000 | 0,47958 € | 479,58 € |
| 1.500 | 0,46185 € | 692,77 € |
| 2.500 | 0,44208 € | 1.105,20 € |
| 3.500 | 0,43047 € | 1.506,64 € |
| 5.000 | 0,41924 € | 2.096,20 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

