
EEE-FP1C471AV | |
|---|---|
DigiKey Part Number | P124759TR-ND - Tape & Reel (TR) P124759CT-ND - Cut Tape (CT) P124759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C471AV |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C471AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C471AL | Panasonic Industry | 293 | 10-EEE-FK1C471ALCT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FK1C471AP | Panasonic Industry | 7.700 | PCE4405CT-ND | 0,90000 € | Parametric Equivalent |
| EEE-FK1C471GL | Panasonic Industry | 5.874 | 10-EEE-FK1C471GLCT-ND | 0,99000 € | Parametric Equivalent |
| EEE-FN1C471P | Panasonic Industry | 1.806 | 10-EEE-FN1C471PCT-ND | 0,80000 € | Parametric Equivalent |
| EEE-FN1C471V | Panasonic Industry | 897 | 10-EEE-FN1C471VCT-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92000 € | 9,20 € |
| 50 | 0,71120 € | 35,56 € |
| 100 | 0,64550 € | 64,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52250 € | 261,25 € |
| 1.000 | 0,48749 € | 487,49 € |
| 1.500 | 0,46983 € | 704,75 € |
| 2.500 | 0,45014 € | 1.125,35 € |
| 3.500 | 0,43857 € | 1.535,00 € |
| 5.000 | 0,42740 € | 2.137,00 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

