
EEE-FN1C471V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C471VTR-ND - Tape & Reel (TR) 10-EEE-FN1C471VCT-ND - Cut Tape (CT) 10-EEE-FN1C471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C471V |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C471V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84500 € | 8,45 € |
| 50 | 0,65160 € | 32,58 € |
| 100 | 0,59040 € | 59,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47624 € | 238,12 € |
| 1.000 | 0,44367 € | 443,67 € |
| 1.500 | 0,42725 € | 640,88 € |
| 2.500 | 0,40894 € | 1.022,35 € |
| 3.500 | 0,39817 € | 1.393,60 € |
| 5.000 | 0,38777 € | 1.938,85 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

