
EEE-FP0J331AV | |
|---|---|
DigiKey Part Number | P124748TR-ND - Tape & Reel (TR) P124748CT-ND - Cut Tape (CT) P124748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J331AV |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J331AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J331AP | Panasonic Industry | 50 | PCE4380CT-ND | 0,75000 € | Parametric Equivalent |
| EEE-FK0J331AV | Panasonic Industry | 1.959 | P124650CT-ND | 1,21000 € | Parametric Equivalent |
| EEE-FK0J331P | Panasonic Industry | 1.071 | PCE3767CT-ND | 0,69000 € | Parametric Equivalent |
| EEE-FP0J331AL | Panasonic Industry | 1.740 | 10-EEE-FP0J331ALCT-ND | 0,81000 € | Parametric Equivalent |
| EEE-FP0J331AP | Panasonic Industry | 585 | PCE4516CT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,82800 € | 8,28 € |
| 50 | 0,63760 € | 31,88 € |
| 100 | 0,57740 € | 57,74 € |
| 500 | 0,47390 € | 236,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43317 € | 433,17 € |
| 2.000 | 0,40657 € | 813,14 € |
| 3.000 | 0,39315 € | 1.179,45 € |
| 5.000 | 0,37819 € | 1.890,95 € |
| 7.000 | 0,36939 € | 2.585,73 € |
| 10.000 | 0,36090 € | 3.609,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

