
EEE-FK0J331AP | |
|---|---|
DigiKey Part Number | PCE4380TR-ND - Tape & Reel (TR) PCE4380CT-ND - Cut Tape (CT) PCE4380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J331AP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J331AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J331XP | Panasonic Industry | 1.876 | PCE3768CT-ND | 0,55000 € | Similar |
| EEE-FKJ331XAP | Panasonic Industry | 2.333 | PCE4379CT-ND | 0,65000 € | Similar |
| EEE-FK0J331P | Panasonic Industry | 1.071 | PCE3767CT-ND | 0,69000 € | Parametric Equivalent |
| EEE-FP0J331AL | Panasonic Industry | 1.740 | 10-EEE-FP0J331ALCT-ND | 0,81000 € | Parametric Equivalent |
| EEE-FP0J331AP | Panasonic Industry | 585 | PCE4516CT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,35400 € | 17,70 € |
| 100 | 0,31730 € | 31,73 € |
| 500 | 0,25412 € | 127,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22990 € | 229,90 € |
| 2.000 | 0,21364 € | 427,28 € |
| 3.000 | 0,20544 € | 616,32 € |
| 5.000 | 0,19629 € | 981,45 € |
| 7.000 | 0,19091 € | 1.336,37 € |
| 10.000 | 0,18572 € | 1.857,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

