
EEE-FN2A330P | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A330PTR-ND - Tape & Reel (TR) 10-EEE-FN2A330PCT-ND - Cut Tape (CT) 10-EEE-FN2A330PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A330P |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A330P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK2A330L | Panasonic Industry | 1.000 | 10-EEE-FK2A330LCT-ND | 0,97000 € | Parametric Equivalent |
| EEE-FK2A330P | Panasonic Industry | 13.087 | PCE3846CT-ND | 0,89000 € | Parametric Equivalent |
| EEE-FK2A330V | Panasonic Industry | 236 | P124612CT-ND | 1,50000 € | Parametric Equivalent |
| EEE-FN2A330L | Panasonic Industry | 945 | 10-EEE-FN2A330LCT-ND | 0,93000 € | Parametric Equivalent |
| UCD2A330MNL1GS | Nichicon | 1.313 | 493-6435-1-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,43240 € | 21,62 € |
| 100 | 0,38910 € | 38,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30858 € | 154,29 € |
| 1.000 | 0,28545 € | 285,45 € |
| 1.500 | 0,27377 € | 410,66 € |
| 2.500 | 0,26076 € | 651,90 € |
| 3.500 | 0,25311 € | 885,88 € |
| 5.000 | 0,24571 € | 1.228,55 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

