Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK2A151AV | |
|---|---|
DigiKey Part Number | P124725TR-ND - Tape & Reel (TR) P124725CT-ND - Cut Tape (CT) P124725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A151AV |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A151AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 594.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 793 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.673" (17.10mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK2A151AM | Panasonic Industry | 0 | PCE4865CT-ND | 2,29000 € | Parametric Equivalent |
| EEV-FK2A151M | Panasonic Industry | 995 | PCE3499CT-ND | 2,09000 € | Parametric Equivalent |
| EEV-FK2A151V | Panasonic Industry | 180 | P124640CT-ND | 2,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,88400 € | 18,84 € |
| 50 | 1,50080 € | 75,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,32064 € | 165,08 € |
| 250 | 1,22756 € | 306,89 € |
| 375 | 1,18059 € | 442,72 € |
| 625 | 1,12824 € | 705,15 € |
| 875 | 1,09746 € | 960,28 € |
| 1.250 | 1,06774 € | 1.334,67 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |



