
EEV-FK2A151M | |
|---|---|
DigiKey Part Number | PCE3499TR-ND - Tape & Reel (TR) PCE3499CT-ND - Cut Tape (CT) PCE3499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A151M |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 594.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,39700 € | 13,97 € |
| 50 | 1,09860 € | 54,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,95960 € | 119,95 € |
| 250 | 0,88712 € | 221,78 € |
| 375 | 0,85051 € | 318,94 € |
| 625 | 0,80971 € | 506,07 € |
| 875 | 0,78571 € | 687,50 € |
| 1.250 | 0,76254 € | 953,17 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

