
EEE-FK1V331SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V331SLTR-ND - Tape & Reel (TR) 10-EEE-FK1V331SLCT-ND - Cut Tape (CT) 10-EEE-FK1V331SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V331SL |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | 1,11000 € | Direct |
| EEE-FN1V331UL | Panasonic Industry | 84 | 10-EEE-FN1V331ULCT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FN1V331UP | Panasonic Industry | 1.203 | 10-EEE-FN1V331UPCT-ND | 0,89000 € | Parametric Equivalent |
| EEE-FT1V331AL | Panasonic Industry | 1.002 | 10-EEE-FT1V331ALCT-ND | 1,06000 € | Parametric Equivalent |
| EEE-FT1V331AP | Panasonic Industry | 0 | PCE5018CT-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,48560 € | 24,28 € |
| 100 | 0,43770 € | 43,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34868 € | 174,34 € |
| 1.000 | 0,32315 € | 323,15 € |
| 1.500 | 0,31026 € | 465,39 € |
| 2.500 | 0,29590 € | 739,75 € |
| 3.500 | 0,28746 € | 1.006,11 € |
| 5.000 | 0,27930 € | 1.396,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

