
EEE-FT1V331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1V331ALTR-ND - Tape & Reel (TR) 10-EEE-FT1V331ALCT-ND - Cut Tape (CT) 10-EEE-FT1V331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V331AL |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V331AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68000 € | 6,80 € |
| 50 | 0,52020 € | 26,01 € |
| 100 | 0,46950 € | 46,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37506 € | 187,53 € |
| 1.000 | 0,34803 € | 348,03 € |
| 1.500 | 0,33439 € | 501,59 € |
| 2.500 | 0,31917 € | 797,93 € |
| 3.500 | 0,31023 € | 1.085,81 € |
| 5.000 | 0,30159 € | 1.507,95 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

