
EEE-FK1K471AM | |
|---|---|
DigiKey Part Number | PCE4859TR-ND - Tape & Reel (TR) PCE4859CT-ND - Cut Tape (CT) PCE4859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K471AM |
Description | CAP ALUM 470UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K471AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Part Status Active | Impedance 153 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-FK1K471M | Panasonic Industry | 1.300 | PCE3496CT-ND | 2,18000 € | Parametric Equivalent |
| EEV-FK1K471V | Panasonic Industry | 133 | P124633CT-ND | 2,85000 € | Parametric Equivalent |
| AFK477M80R44T-F | Cornell Dubilier Knowles | 377 | 338-2211-1-ND | 4,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,74400 € | 17,44 € |
| 50 | 1,38420 € | 69,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,21584 € | 151,98 € |
| 250 | 1,12864 € | 282,16 € |
| 375 | 1,08461 € | 406,73 € |
| 625 | 1,03555 € | 647,22 € |
| 875 | 1,00671 € | 880,87 € |
| 1.250 | 0,97885 € | 1.223,56 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

