
AFK477M80R44T-F | |
|---|---|
DigiKey Part Number | 338-2211-2-ND - Tape & Reel (TR) 338-2211-1-ND - Cut Tape (CT) 338-2211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK477M80R44T-F |
Description | CAP ALUM 470UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 687.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.827" W (19.00mm x 21.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,44500 € | 34,45 € |
| 50 | 2,81080 € | 140,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,55408 € | 319,26 € |
| 250 | 2,39760 € | 599,40 € |
| 375 | 2,31864 € | 869,49 € |
| 625 | 2,23066 € | 1.394,16 € |
| 875 | 2,17898 € | 1.906,61 € |
| 1.250 | 2,12904 € | 2.661,30 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

