
EEE-FK1H151V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H151VTR-ND - Tape & Reel (TR) 10-EEE-FK1H151VCT-ND - Cut Tape (CT) 10-EEE-FK1H151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H151V |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H151V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H151GL | Panasonic Industry | 1.423 | 10-EEE-FK1H151GLCT-ND | 1,11000 € | Parametric Equivalent |
| EEE-FK1H151L | Panasonic Industry | 662 | 10-EEE-FK1H151LCT-ND | 0,97000 € | Parametric Equivalent |
| EEE-FK1H151P | Panasonic Industry | 2.189 | PCE3810CT-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96000 € | 9,60 € |
| 50 | 0,74400 € | 37,20 € |
| 100 | 0,67580 € | 67,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54800 € | 274,00 € |
| 1.000 | 0,51167 € | 511,67 € |
| 1.500 | 0,49334 € | 740,01 € |
| 2.500 | 0,47291 € | 1.182,28 € |
| 3.500 | 0,46090 € | 1.613,15 € |
| 5.000 | 0,44930 € | 2.246,50 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

