150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H151L

DigiKey Part Number
10-EEE-FK1H151LTR-ND - Tape & Reel (TR)
10-EEE-FK1H151LCT-ND - Cut Tape (CT)
10-EEE-FK1H151LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H151L
Description
CAP ALUM 150UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H151L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,61700 €6,17 €
500,47020 €23,51 €
1000,42360 €42,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33708 €168,54 €
1.0000,31226 €312,26 €
1.5000,29974 €449,61 €
2.5000,28578 €714,45 €
3.5000,27757 €971,49 €
5.0000,26965 €1.348,25 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €